What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-10CTQ150SPBF

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-10CTQ150SPBF.

IHS

Datasheet8 pages10 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.811
$ 0.811
Stock
51,820
155,286
155,286
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Forward Voltage
730 mV
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5 A
5 A
5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-04-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

STMicroelectronicsSTTH1302CG-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 6.5A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon
STMicroelectronicsSTPS10H100CG-TR
Rectifier Diode Schottky 100V 10A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS10170CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR10200CTB-13-G
Rectifier Diode Super Barrier Rectifier 200V 10A 20ns 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR10100CTB-13
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay VS-10CTQ150SPBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB
Diode Schottky 150V 10A Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diodes,common Cathode,schottky,150V V(Rrm),to-263Ab |Vishay VS-10CTQ150SPBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS10CTQ150SPBF