
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VOR2142B8TCT-ND | 380 | 1 | Cut Tape | ||||||||
| TME | VOR2142B8T | 0 | 1K | 16h | ||||||||
| TTI | VOR2142B8T | 0 | 1K | Tape & Reel | 19h | |||||||
| Newark | VOR2142B8T | 0 | 1 | Cut Tape | ||||||||
| Avnet | VOR2142B8T | 0 | 1K | 2d |
Download Vishay VOR2142B8T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Vishay VOR2142B8T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: