Omron G3VM402F

Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP SMT Tube
$ 3.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM402F.

IHS

Datasheet7 pages5 years ago

Electro Sonic

element14 APAC

TME

Newark

CAD Models

Download Omron G3VM402F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP
PHOTOCOUPLER PHOTORELAY 8-DIP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin PDIP Magazine
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.12A 400V 8-Pin SOP Magazine

Descriptions

Descriptions of Omron G3VM402F provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP SMT Tube
Solid State Relays - PCB Mount 400V, DPST-NO, SMD8 SMT 120mA 18ohm 40pF
SSR, MOSFET, 400V, 100mA Load Voltage Max:400VAC; Load Current:100mA; On State Resistance Max:35ohm; Contacts:DPST-NC; Isolation Voltage:2500Vrms; Forward Current:50mA; Relay Terminals:SMD; Dielectric Withstanding Voltage:2500Vrms
MOSFET Relay; Series:G3VM; Load Current RMS Max:120mA; Load Voltage RMS Max:400VAC; Dielectric Withstanding Voltage:2500Vrms; Forward Current:50mA; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes
RELAY, MOSFET, DIL, 400V; Series:G3VM; Control Voltage Type:DC; Max Load Current RMS:120mA; Terminal Type:Surface Mount; Approval Category:UL Recognised; Contact Style:DPST - NO; Dielectric Strength, VAC:2500V; External Depth:6.4mm; External Length / Height:4mm; Lead Spacing:2.54mm; Load Current:120mA; No. of Pins:8; Output Type:MOSFET Relay; Resistance, Insulation:1000Mohm; Resistance, R on Max:35ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Method:PCB; Termination Type:SMD; Time, t Off:1ms; Time, t On:1ms; Voltage, Control DC Max:1.3V; Voltage, Control DC Min:1.0V; Voltage, Load Peak +:400V ac; Width, External:9.66mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-402F