Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VLDY1235R

Single Color LED, Yellow, Clear, T-3/4, 1.8mm

$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLDY1235R.

IHS

Datasheet13 pages9 years ago

element14 APAC

TME

Inventory History

3 month trend:
-9.19%

Alternate Parts

Price @ 1000
$ 0.211
$ 0.228
$ 0.228
Stock
89,903
817,812
817,812
Authorized Distributors
6
6
6
Illumination Color
-
-
-
Lens Color
Colorless
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Luminous Intensity
9 cd
9 cd
9 cd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.7 V
2.7 V
2.7 V
Forward Current
70 mA
70 mA
70 mA
Test Current
50 mA
50 mA
50 mA
Viewing Angle
22 °
22 °
22 °
Dominant Wavelength
589 nm
589 nm
589 nm

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-03-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Smd Lm2-B Series Led -Amber Color, full R; |Cree Led CLM2B-AEW-CYAB0263
LED Uni-Color Amber 4-Pin PLCC T/R
634nm 120° 2.4V 30mA circular Colorless non diffusion red SMD SMD mount 2.4mm*2.4mm*4.2mm
Single Color LED, Hyper Red, Water Clear, 2.4mm
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE

Descriptions

Descriptions of Vishay VLDY1235R provided by its distributors.

Single Color LED, Yellow, Clear, T-3/4, 1.8mm
591nm 11° 2.3V 50mA Round Dome Transparent Colorless Yellow 2-SMD Base Mount, Standard Mount, SMD 2.3mm × 2.3mm × 2.97mm
LED, YELLOW, 18CD, 589NM, SMD; LED Color:Yellow; LED Mounting:SMD; Bulb Size:-; Forward Current If:50mA; Forward Voltage:2.3V; Wavelength Typ:589nm; Luminous Intensity:18cd; Viewing Angle:22°; Lens Shap

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric