What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VB40100C-E3/8W

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AB
$ 1.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VB40100C-E3/8W.

IHS

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

iiiC

Inventory History

3 month trend:
+1.55%

CAD Models

Download Vishay VB40100C-E3/8W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.024
$ 1.145
$ 1.145
Stock
348,137
310,193
310,193
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
TO-263-3
Forward Voltage
670 mV
670 mV
670 mV
Reverse Voltage (DC)
-
-
-
Forward Current
40 A
40 A
40 A
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
1.8 µs
1.8 µs
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS41H100CGY-TR
Rectifier Diode Schottky 100V 40A Automotive 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR30A100CTB
Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of Vishay VB40100C-E3/8W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-263AB
Diode Schottky 100V 40A 3-Pin(2+Tab) TO-263AB T/R
100V 1 pair of common cathodes 730mV@20A 20A TO-263AB(D2PAK) Schottky Diodes ROHS
VB40100C Series 100V 20A Dual High-Voltage Trench MOS Barrier Schottky Rectifier
Schottky Rectifier, 100 V, 40 A, Dual Common Cathode, TO-263AB, 3 Pins, 730 mV
Schottky Rect, Dual, 100V, To-263Ab; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):40A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-263Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:730Mv; Forward Rohs Compliant: Yes |Vishay VB40100C-E3/8W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VB40100C-E3\8W
  • VB40100CE38W