What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TZX11B-TR

Zener Diode, 11V V(Z), 1.83%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.121
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX11B-TR.

IHS

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-85.71%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.059
$ 0.059
Stock
80,691
354,562
354,562
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
11 V
12 V
12 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
25 Ω
35 Ω
35 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTZX11C-TR
Zener Diode, 11V V(Z), 1.8%, 0.5W, Silicon, Unidirectional, DO-35
VishayTZX11D-TR
Zener Diode, 11V V(Z), 2.2%, 0.5W, Silicon, Unidirectional, DO-35
VishayTZX11A-TR
Zener Diode, 11V V(Z), 1.89%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5241B
1N5241 Series 500 mW 11 V 200 mA Through Hole Zener Diode - DO-35
onsemiBZX79C11
VOLTAGE REGULATOR DIODE Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5241BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 2muA @ 8.4V 500mW 1.2V

Descriptions

Descriptions of Vishay TZX11B-TR provided by its distributors.

Zener Diode, 11V V(Z), 1.83%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX11B-TR
TZX11B-TR ZENER DIODE, 11V 2% 500 MW THROUGH HOLE 2-PIN DO-35
TZX Series 11 V ±1 % 500 mW Through Hole Voltage Regulator Diode - DO-35

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric