onsemi 1N5241B

1N5241 Series 500 mW 11 V 200 mA Through Hole Zener Diode - DO-35
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5241B.

IHS

Datasheet6 pages3 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-0.56%

CAD Models

Download onsemi 1N5241B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.034
$ 0.034
Stock
1,142,145
1,309,828
1,309,828
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2002-08-08
LTD Date2003-02-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemi1N5241BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 2muA @ 8.4V 500mW 1.2V
Zener Diode Single 11V 5% 22Ohm 500mW Automotive 2-Pin DO-35 T/R
±5% 2μA 11V 22Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
Diodes Inc.1N5241B-T
Diode Zener Single 11V 5% 500mW 2-Pin DO-35 T/R
onsemi1N5240BTR
1N5240 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N6001B
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5241B provided by its distributors.

1N5241 Series 500 mW 11 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 11 Volt 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7
DIODE, ZENER, 11V, 0.5W, DO35; Zener Voltage Vz Typ:11V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Termination Type:Axial Leaded; Test Current:20mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5241B.
  • 1N5241B...