onsemi 1N5241BTR

Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 2muA @ 8.4V 500mW 1.2V
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5241BTR.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
+0.76%

CAD Models

Download onsemi 1N5241BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.046
$ 0.046
Stock
1,309,828
1,142,145
1,142,145
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

onsemi1N5241B
1N5241 Series 500 mW 11 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode Single 11V 5% 22Ohm 500mW Automotive 2-Pin DO-35 T/R
±5% 2μA 11V 22Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
Diodes Inc.1N5241B-T
Diode Zener Single 11V 5% 500mW 2-Pin DO-35 T/R
onsemi1N5240BTR
1N5240 Series 500 mW 10 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N6001B
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N5241BTR provided by its distributors.

Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 2muA @ 8.4V 500mW 1.2V
1N5241 Series 500 mW 11 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
2Ã×A@8.4V ©I5% 22´Î 10.45V~11.55V 500mW 11V AXIAL LEAD Zener Diodes ROHS
Zener Diode 1N5241B 11Volt 500mW 5%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5241BTR.