Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TZMC16-GS08

Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMC16-GS08.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages12 years ago
Datasheet8 pages20 years ago

IHS

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-31.43%

CAD Models

Download Vishay TZMC16-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
onsemiMMSZ5246B
500 mW, 16 V ±5% Zener Diode Voltage Regulator
Vishay Small SignalMMSZ5245B-V-GS08
ZENER-DIODE, 0.5W, 5%, SOD-123 | Vishay / Small Signal & Opto Products (SSP) MMSZ5245B-V-GS08
Diode Zener Single 15V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.MMSZ5243B-7-F
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123
NexperiaBZV55-B12
VOLTAGE REGULATOR DIODE Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay TZMC16-GS08 provided by its distributors.

Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
100nA@12V ©I5% 40´Î Single 15.3V~17.1V 500mW 16V SOD-80 Zener Diodes ROHS
TZMC Series 16 V 500 mW Surface Mount Voltage Regulator Diode - MINI MELF
TZMC16-GS08 ZENER DIODE, 16V 5% 0.5 W SMT 2-PIN MINIMELF
DIODE, ZENER, VZ16V; Zener Voltage Vz Typ:16V; Power Dissipation Pd:500mW; Operating Temperature Min:-65°C; Operating Temperature Max:175°C; Diode Case Style:MiniDIP; No. of Pins:2; Operating Temperature Range:-65°C to +175°C; Package / Case:41-MiniDIP; Power Dissipation Max:500mW; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMC16GS08