Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BZV55-B12

VOLTAGE REGULATOR DIODE Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-B12.

IHS

Datasheet13 pages15 years ago
Datasheet14 pages15 years ago
Datasheet13 pages15 years ago
Datasheet8 pages0 years ago
Datasheet14 pages25 years ago
Datasheet7 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia BZV55-B12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diode Zener Single 15V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Vishay Small SignalMMSZ5245B-V-GS08
ZENER-DIODE, 0.5W, 5%, SOD-123 | Vishay / Small Signal & Opto Products (SSP) MMSZ5245B-V-GS08
Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
DIODE ZENER 20V 300MW SOD323 / Zener Diode 20 V 300 mW ±2% Surface Mount SOD-323
NXP SemiconductorsBZV55-B8V2
Diode Zener Single 8.2V 2% 500mW 2-Pin Mini-MELF
Diodes Inc.MMSZ5243B-7-F
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123

Descriptions

Descriptions of Nexperia BZV55-B12 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 12V V(Z), 2%, 0.4W, Silicon, Unidirectional
Diode Zener Single 12V 2% 500mW 2-Pin Mini-MELF
Zener Diode Housing type: SOD-80 Package: SMD Power dissipation: 500 mW Zener resistance: 10 Ohm Zener voltage: 12 V
Zener Diode, 12V V(Z), 2%, 0.5W, Unidirectional
±2% 100nA 12V 25Ω 500mW Single Diode MELF SMD mount

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV 55-B12
  • BZV55B12