Vishay TSOP75338WTT

SENSOR REMOTE REC 38.0KHZ 30M / Remote Receiver Sensor 38.0kHz 30m Surface Mount
$ 1.154
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP75338WTT.

IHS

Datasheet13 pages5 years ago

Farnell

Newark

Inventory History

3 month trend:
-2.81%

CAD Models

Download Vishay TSOP75338WTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TSOP6238TT,38KHZ IR RECEIVER +/-50DEG,40M RANGE,2.5V - 5V, SMT,7.5 X 5.3 X 4MM
Photodiode PIN Chip 940nm Automotive AEC-Q101 4-Pin SMD T/R
IR-photodiode Photoelectric current: 45...65 uA Wavelength of max. photosensitivity: 940 nm
Transmissive Photo Interrupter, Phototransistor, 25 Ma, 1.1 V, 5 V, 0.3 Mm, 2 Mm
ams-OSRAMSFH 9540
SENSOR OPT SLOT PHOTOTRANS 4SMD / Optical Sensor Through-Beam 0.197" (5mm) Phototransistor 4-SMD Module
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width

Descriptions

Descriptions of Vishay TSOP75338WTT provided by its distributors.

SENSOR REMOTE REC 38.0KHZ 30M / Remote Receiver Sensor 38.0kHz 30m Surface Mount
Vishay IR Receiver, 38kHz, 950nm, SMD, 4-Pin, ±50°
IR Remote Receiver 38kHz 150¡ã 16m 4-Pin SMD T/R
IR RECEIVER, HEIMDALL AGC3, 38KHZ
SMD IR RECEIVER 38KHZ TOP VIEW
IR RECEIVER, HEIMDALL AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:30m; Directivity:75°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:350µA; Opto Case Style:SMD; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.5V to 5.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric