What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TEMD5010X01

Photodiode PIN Chip 940nm Automotive AEC-Q101 4-Pin SMD T/R

$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TEMD5010X01.

Upverter

Datasheet7 pages5 years ago

IHS

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+167%

CAD Models

Download Vishay TEMD5010X01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2007-06-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

IR-photodiode Photoelectric current: 45...65 uA Wavelength of max. photosensitivity: 940 nm
1.3V 940nm 130° 790nm~1.05μm 100ns 60V(DC) Pin 2nA 4.4mm2 SMD-4P SMD mount 4.2mm*5mm*1.08mm
TEMD5080X01 Series 940 nm 215 mW Surface Mount Silicon PIN Photodiode
EverlightPD15-22B/TR8
Fiber Optic Transceivers; PD15-22B/TR8; EVERLIGHT; 4; 940 nm; Surface Mount; Yes

Descriptions

Descriptions of Vishay TEMD5010X01 provided by its distributors.

Photodiode PIN Chip 940nm Automotive AEC-Q101 4-Pin SMD T/R
DIODE, PHOTO, 940NM, 65°; Wavelength Typ; DIODE, PHOTO, 940NM, 65°; Wavelength Typ:940nm; Half Angle:65°; Dark Current:2nA; Diode Case Style:SMD1; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; MSL:MSL 4 - 72 hours; Reverse Voltage Vr:60V
Fall Time Max. ns = 100 / Power Dissipation (Pd) Max. mW = 215 / Wavelength of Peak Sensitivity nm = 940 / Rise Time Max. ns = 100 / Reverse Voltage Max. V = 60 / Reverse Dark Current Max. nA = 30 / Reverse Light Current uA = 55 / Spectral Bandwidth Max. um = 1.1 / Spectral Bandwidth Min. nm = 430 / Bulb Package = SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric