Vishay TSOP6238TT

TSOP6238TT, 38KHZ Ir Receiver +/-50DEG, 40M Range, 2.5V - 5V, SMT, 7.5 X 5.3 X 4MM
$ 0.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP6238TT.

IHS

Datasheet14 pages4 years ago
Datasheet10 pages0 years ago

Future Electronics

_legacy Avnet

TME

Newark

Inventory History

3 month trend:
-27.87%

CAD Models

Download Vishay TSOP6238TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-11-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

36 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
36 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
40 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
SENSOR REMOTE REC 56.0KHZ 45M / Remote Receiver Sensor 56.0kHz 45m Surface Mount
IR Sensor IC 56kHz -e3

Descriptions

Descriptions of Vishay TSOP6238TT provided by its distributors.

TSOP6238TT,38KHZ IR RECEIVER +/-50DEG,40M RANGE,2.5V - 5V, SMT,7.5 X 5.3 X 4MM
IR RECEIVER, 40M, 0.2MW/M2, TOP/SIDE SMD; Carrier Frequency: 38kHz; IR Receiver Mounting Style: Top or Side View Surface Mount; Remote Control Code: RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA; Transmission Range
Carrier Frequency:38Khz; Transmission Range:40M; Directivity:50°; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Supply Current:950Μa; Product Range:- Rohs Compliant: No |Vishay TSOP6238TT.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP-6238-TT
  • TSOP-6238TT
  • TSOP6238-TT
  • TSOP6238TT.