Vishay TSOP58336

IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Linear Output Photo IC
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP58336.

IHS

Datasheet8 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-71.43%

Alternate Parts

Price @ 1000
$ 0.514
$ 0.434
$ 0.434
Stock
5,392
126,035
126,035
Authorized Distributors
4
6
6
Sensing Method
-
-
-
Sensing Distance
40 m
40 m
40 m
Termination
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTSOP58438
IR Receiver Modules for Remote Control Systems | SENSOR REMOTE REC 38.0KHZ 40M
VishayTSSP58P38
940nm 40m 2.5V 5.5V Plugins Through hole mounting 4.8mm*5mm*6.95mm
VishayTSOP58338
Vishay 38kHzInfrared receiver, 950nmwavelength, Through hole mounting, 3needle, ±45 °
VishayTSOP58456
SENSOR REMOTE REC 56.0KHZ 40M / IR Receiver Modules for Remote Control Systems

Descriptions

Descriptions of Vishay TSOP58336 provided by its distributors.

IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Linear Output Photo IC
40m 2.5V 5.5V Plugins Through hole mounting 5mm*4.8mm*6.95mm
IR Remote Receiver 36kHz 90° 18m 3-Pin
IR RECEIVER, 40M, 0.2MW/M2, SIDE VIEW TH; Carrier Frequency: 36kHz; IR Receiver Mounting Style: Side View Through Hole; Remote Control Code: MCIR; Transmission Range: 40m; Automatic Gain Control (AGC) Type: AGC3; Detection Th

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric