Vishay TSOP38436

Ir Receiver, 45M, 0.12Mw/M2, Side Th; |Vishay TSOP38436
$ 0.456
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP38436.

IHS

Datasheet8 pages4 years ago

Newark

element14 APAC

TME

_legacy Avnet

Inventory History

3 month trend:
-6.25%

CAD Models

Download Vishay TSOP38436 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.466
$ 0.466
Stock
61,354
438,430
438,430
Authorized Distributors
6
6
6
Sensing Method
-
-
-
Sensing Distance
45 m
45 m
45 m
Termination
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTSOP38233
Ir Receiver - Minicast Package - 33Khz; |Vishay TSOP38233
VishayTSOP38236
VISHAY TSOP38236Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
VishayTSOP2436
VISHAY - TSOP2436 - PHOTODIODE, IR RECEIVER, 36KHZ

Descriptions

Descriptions of Vishay TSOP38436 provided by its distributors.

Ir Receiver, 45M, 0.12Mw/M2, Side Th; |Vishay TSOP38436
45m 2.5V 5.5V Plugins Through hole mounting 5mm*4.8mm*6.95mm
IR sensor IC 36kHz, e3
Logic Output Photo IC, 3 Pin
IR RECEIVER, MINICAST AGC4, 36KHZ
SENSOR REMOTE REC 36.0KHZ 45M
new, original packaged
PH.MODULE 36KHZ S.VIEW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric