Vishay TSOP2436

Vishay - TSOP2436 - Photodiode, Ir Receiver, 36KHZ
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP2436.

IHS

Datasheet8 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
-24.94%

Alternate Parts

Price @ 1000
$ 0.595
$ 0.719
$ 0.719
Stock
12,968
219,129
219,129
Authorized Distributors
4
6
6
Sensing Method
-
-
-
Sensing Distance
45 m
45 m
45 m
Termination
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Introduction Date2002-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTSOP38233
Ir Receiver - Minicast Package - 33Khz; |Vishay TSOP38233
VishayTSOP2438
VISHAY TSOP2438 Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 5.5 V, 4.5 V, -25 C
VishayTSOP32138
VISHAY TSOP32138Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A

Descriptions

Descriptions of Vishay TSOP2436 provided by its distributors.

VISHAY - TSOP2436 - PHOTODIODE, IR RECEIVER, 36KHZ
TVS Diode 45m 2.7V 5.5V TH 6mm × 5.6mm × 6.95mm
IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS
IR Remote Receiver 36kHz 90° 24m 3-Pin
PHOTODIODE, IR RECEIVER, 36KHZ; Carrier Frequency:36kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Range:4.5V to 5.5V; Supply Current:950µA; Opto Case Style:Through Hole; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Diode Type:Amplified Photodiode; External Depth:5.6mm; External Length / Height:6.95mm; External Width:6mm; Lead Length:23.55mm; Operating Frequency:36kHz; Package / Case:Rectangular

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP2436.