Vishay TSOP36230TT

45m 2.7V 5.5V SMD SMD mount 7.2mm*5.3mm*4mm
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP36230TT.

IHS

Datasheet12 pages5 years ago
Datasheet15 pages21 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.49.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2011-05-01
LTD Date2011-10-31

Related Parts

Logic IC Output Optocoupler, 1-Channel, LEAD FREE, PLASTIC, SMD, 4 PIN
IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic IC Output Optocoupler, 1-Channel
38 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
SENSOR REMOTE REC 56.0KHZ 45M / Remote Receiver Sensor 56.0kHz 45m Surface Mount
IR Sensor IC 56kHz -e3

Descriptions

Descriptions of Vishay TSOP36230TT provided by its distributors.

45m 2.7V 5.5V SMD SMD mount 7.2mm*5.3mm*4mm
IR Sensor IC 30kHz -e3
SENSOR REMOTE REC 30.0KHZ 45M
Logic Output Photo IC
IR Emitting Diode; Power Dissipation, Pd:30mW; Viewing Angle:45°; Package/Case:SMD; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Operating Temperature Range:-25°C to +85°C; Packaging:Cut Tape ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric