Vishay TSMP4138

IR RECEIVER, SMALL CODE LEARNER, 38KHZ; Carrier Frequency: 50kHz; Transmission Ra
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSMP4138.

IHS

Datasheet5 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2012-07-08
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

VishayTSMP58138
VISHAY TSMP58138 Infrared Receiver, Remote Control, 50 kHz, 20m, 45 , 5.5 V, 2.5 V, -25 C
VishayTSSP58038
38 kHz 25 m 45° 5.5 V Through Hole IR Receiver Module for Light Barrier Systems
VishayTSSP4038
38 kHz 25 m 45° 5.5 V Through Hole IR Receiver Module for Light Barrier Systems
VishayTSOP58456
SENSOR REMOTE REC 56.0KHZ 40M / IR Receiver Modules for Remote Control Systems
VishayTSOP38530
Ir Receiver - Minicast Package - 30Khz; |Vishay TSOP38530
VishayTSOP38130
Ir Receiver - Minicast Package - 30Khz; |Vishay TSOP38130

Descriptions

Descriptions of Vishay TSMP4138 provided by its distributors.

IR RECEIVER, SMALL CODE LEARNER, 38KHZ; Carrier Frequency:50kHz; Transmission Ra
VISHAY TSMP4138 Infrared Receiver, 50 kHz, 20m, 45 , 5.5 V, 2.5 V, -25 C
Vishay 40kHzInfrared receiver, Through hole mounting, 3needle, ±45 °
IR Remote Receiver 38kHz 90° 20m 3-Pin
IR RECEIVER, SMALL CODE LEARNER, 38KHZ; Carrier Frequency:50kHz; Transmission Range:20m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:700µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.5V to 5.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric