What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TSHG6400

850 nm 100 mA ±22° Through Hole High Speed Infrared Emitting Diode - T-1 3/4

$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSHG6400.

IHS

Datasheet5 pages10 years ago

element14 APAC

TME

Newark

Inventory History

3 month trend:
+41.36%

CAD Models

Download Vishay TSHG6400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
860nm 10° 1.5V 100mA Dome red Through hole mounting 5.7mm*5mm*8.3mm
Radial T1 3/4 Infrared LED Infrared LED, 5mm, 1-Element, 950nm
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Dialight521-9321F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TSHG6400 provided by its distributors.

850 nm 100 mA ±22° Through Hole High Speed Infrared Emitting Diode - T-1 3/4
EMITTER IR 850NM 100MA RADIAL / Infrared Emitter 850nm 700mW/sr Circular Top Mount 2-Pin T-1 3/4
VISHAY SEMICONDUCTOR TSHG6400 Infrared Emitter, High Speed, 100 mA, 20 ns, 13 ns, 22 , 1.5 V, -40 C
Vishay Infrared LED, 850nmwavelength
Infrared LED, 5mm, 1-Element, 850nm
IR EMITTER DH 870NM 5MM 22DEG-e3
IRED 850NM T-1 3/4 70MW/SR 22DEG
EMITTER IR, 5MM,HI SPEED,850NM
IR Emitter; Peak Wavelength:850nm; Power Dissipation, Pd:250mW; Forward Current:100mA; Forward Voltage:1.8V; Viewing Angle:22°; Package/Case:T-1 3/4; Fall Time, tf:13ns; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
INFRARED EMITTER 850NM T-1 3/4; Peak Wavelength: 850nm; Angle of Half Intensity: 22°; Diode Case Style: T-1 3/4 (5mm); Radiant Intensity (Ie): 20mW/Sr; Rise Time: 20ns; Fall Time tf: 13ns; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; Product Range: -; MSL: -; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Viewing Angle: 22°

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSHG6400..