Vishay TSHF6410

890 nm 100 mA ±22° Through Hole High Speed Infrared Emitting Diode - T-1 3/4 BOX
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSHF6410.

IHS

Datasheet5 pages2 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
+22.96%

CAD Models

Download Vishay TSHF6410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ams-OSRAMSFH4556P
LED IrLED 60mW 860nm Standard LED 2-Pin T-1 3/4
OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
63mW/sr@100mA 40~ 1.5V 860nm Plugin,D=4.7mm Infrared LED Emitters ROHS
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TSHF6410 provided by its distributors.

890 nm 100 mA ±22° Through Hole High Speed Infrared Emitting Diode - T-1 3/4 BOX
VISHAY TSHF6410 Infrared Emitter, High Speed, 22 , T-1 3/4 (5mm), 100 mA, 1.4 V, 30 ns, 30 ns
Infrared Emitter 890nm 528mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
850 NM, GAAIAS DOUBLE HETERO, HIGH SPEED INFRARED EMITTING DIODE Infrared LED, 5mm, 1-Element, 890nm
Infrared LED, 5mm, 1-Element, 890nm
LED IrLED 890nm 2-Pin T-1 3/4 Bulk
Avnet Japan
IR EMITTER DH 890NM 5MM 22DEG-e3
IRED 890NM T-1 3/4 700MW/SR 22DE
Ir Emitter Dh 890Nm 5Mm 22Deg; Corriente Directa If(Av):100Ma; Tiempo De Subida:30Ns; Tiempo De Descenso Tf:30Ns; Ángulo De Visión:22°; Tensión Directa Vf Máx.:1.4V; Temperatura De Trabajo Mín.:-40°C; Temperatura De Trabajo Máx.:85°C |Vishay TSHF6410

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric