What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TSHF5210

890 nm 100 mA ±10° Through Hole High Speed Infrared Emitting Diode - T-1 3/4 BOX

$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSHF5210.

IHS

Datasheet5 pages2 years ago

element14 APAC

Newark

element14

TME

Inventory History

3 month trend:
+138%

CAD Models

Download Vishay TSHF5210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
OPTO SFH 4544 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
860nm 10° 1.5V 100mA Dome red Through hole mounting 5.7mm*5mm*8.3mm
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD
CML 4308H1 LED TH 5mm 1.8V 20mA Red Part of the VCC Family of Products
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole

Descriptions

Descriptions of Vishay TSHF5210 provided by its distributors.

890 nm 100 mA ±10° Through Hole High Speed Infrared Emitting Diode - T-1 3/4 BOX
VISHAY TSHF5210 Infrared Emitter, High Speed, 10 , T-1 3/4 (5mm), 100 mA, 1.4 V, 30 ns, 30 ns
IR EMITTER DH 890NM 5MM 10DEG -e3
Infrared Emitter 890nm 2700mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
IR Emitter 890nm 1800mW/sr 100mA 2.3V 2-Pin T-1 3/4 Bulk
Avnet Japan
Vishay Infrared LED, 890nmwavelength, 20°Half strong
HI SPD.IR-EM/EM / 890NM 5MM 24 DEG 10MHZ - 5MM
Infrared LED, 5mm, 1-Element, 890nm
IRED 890NM T-1 3/4 180MW/SR 10DE
IR-EMITTER HIGH SPEED 890NM 5MM
INFRARED EMITTER 890NM T-1 3/4; Peak Wavelength: 890nm; Angle of Half Intensity: 10°; Diode Case Style: T-1 3/4 (5mm); Radiant Intensity (Ie): 30mW/Sr; Rise Time: 30ns; Fall Time tf: 30ns; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.4V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; Product Range: -; MSL: -; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Viewing Angle: 10°; Wavelength Typ: 890nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSHF5210.
  • TSHF5210..