What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TLHY4400

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHY4400.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages25 years ago

Newark

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-13.65%

CAD Models

Download Vishay TLHY4400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.205
$ 0.205
Stock
277,862
29,690
29,690
Authorized Distributors
6
4
4
Illumination Color
Yellow
-
-
Lens Color
Yellow
-
-
Case/Package
Radial
-
-
Number of Pins
2
2
2
Luminous Intensity
3 mcd
3 mcd
3 mcd
Lens Style
Circular, Colored, Diffused, Dome, Round, Tinted
Circular, Colored, Diffused
Circular, Colored, Diffused
Forward Voltage
3 V
3 V
3 V
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
594 nm
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLHY4400 provided by its distributors.

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
LED Forward voltage: 2.4 V Luminous intensity: 3 mcd Operating temperature: -40...100 °C Case colour: Yellow Housing type: Diffuse Lens size: 3 mm (T1) Light colour: Yellow Technology: GaAsP on GaP Rated on-state current: 20 mA Transmission angle: 60 °
Led, Yellow, T-1 (3Mm), 3Mcd, 594Nm; Led Color:Yellow; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:2.4V; Wavelength Typ:594Nm; Luminous Intensity:3Mcd; Viewing Angle:30°; Lens Shape:Round Rohs Compliant: Yes |Vishay TLHY4400

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHY 4400
  • TLHY4400.
  • TLHY4400..