Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHR5401

Red 5 mm 60° 30 mA 2 V 12 mcd Tinted Diffused Through Hole LED - T-1 3/4
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHR5401.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages0 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
-15.90%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9427F
Single Color LED, Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-3, 8mm
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Intensity Red, Diffused, 7mm

Descriptions

Descriptions of Vishay TLHR5401 provided by its distributors.

Red 5 mm 60° 30 mA 2 V 12 mcd Tinted Diffused Through Hole LED - T-1 3/4
LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R
5mm Round (T-1 3/4) with Stopper, Red, Hi-Eff (GaAsP, 625nm)
LED, RED, T-1 3/4 (5MM), 12MCD, 625NM
635nm 60° 2V 10mA circular,with dome spread red Plugins standard mounting,Through hole mounting 5mm*5mm*12.8mm
LED Lamp; Bulb Size:5mm; Luminous Intensity:7µcd; Viewing Angle:30°; Forward Current:20mA; Forward Voltage:2V; Color:High Efficiency Red; LED Color:High Efficiency Red; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED Forward voltage: 2 VDC Luminous intensity: 4...12 Mcd Operating temperature: -40...100 °C Case colour: Tinted Housing type: Diffuse Lens size: 5 mm (T1¾) Light colour: Red Technology: GaAsP on GaP Rated on-state current: 30 mA Transmission angle: 30 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHR5401.
  • TLHR5401..
  • TLHR5401...