Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHR4605

Single Color LED, High Efficiency Red, T-1, 3mm
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHR4605.

IHS

Datasheet9 pages3 years ago
Datasheet7 pages0 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.87%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 4.9mm
LED RED CLEAR 4MM OVAL T/H

Descriptions

Descriptions of Vishay TLHR4605 provided by its distributors.

Single Color LED, High Efficiency Red, T-1, 3mm
LED RED 6 MCD (TYP.) 3 MM TINTED TOTAL DIFFUSED 30 MA 15 V (TYP.) -20 C
LED Uni-Color Red 635nm 2-Pin T-1 T/R
Vishay RedLED, 3mm (T-1)encapsulation, wavelength625 nm, 3.2 (Dia.) x 4.5mm
LED Forward voltage: 2 V Luminous intensity: 6 mcd Operating temperature: -40...100 °C Case colour: Red Housing type: Diffuse Lens size: 3 mm (T1) Light colour: Red Technology: GaAsP on GaP Rated on-state current: 20 mA Transmission angle: 120 °
LED, 3MM, HE-RED; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:6mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; Current If Luminous Intensity:10mA; Dominant Wavelength:625nm; External Diameter:2.9mm; External Length / Height:4.5mm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:3mm / T-1; LED Colour:HE Red; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity @ If Min:2.5mcd; Luminous Intensity Typ:6mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial; PIV Max:6V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:635nm; Voltage Vf Typ:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHR 4605
  • TLHR4605.