Vishay TLHR4205

635nm 44° 2V 10mA circular,with dome transparent red Through hole mounting 2.9mm*2.9mm*6.1mm
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHR4205.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages0 years ago

Newark

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-4.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1
KingbrightWP710A10SRC/D
LED Thru-Hole PCB Red T-1 3mm Clear Lens 20 mA 640 nm 700 mcd Round | Kingbright WP710A10SRC/D
KingbrightWP710A10SRD/D
LED Thru-Hole PCB Red T-1 3mm Red Lens 20mA 640nm 140mcd Round | Kingbright WP710A10SRD/D

Descriptions

Descriptions of Vishay TLHR4205 provided by its distributors.

635nm 44° 2V 10mA circular,with dome transparent red Through hole mounting 2.9mm*2.9mm*6.1mm
Single Color LED, High Efficiency Red, T-1, 3mm
LED RED 15 MCD (TYP.) 3 MM T-1 30 MA (MAX.) 2 V (TYP.) 15 V (TYP.) 22
TLH.42 Series Red Clear 2 V 10 mA 15 mcd 619 nm 44° Through Hole LED Indication
LED Uni-Color Red 635nm 2-Pin T-1 T/R
Lamp, LED;Red;15mcd;3mmDia.;T-1;30mA;2V;
RS APAC
Standard LEDs - Through Hole Red Clear Tinted 10-15mcd@10mA
LED, RED, T-1 (3MM), 15MCD, 625NM
DIO LED RD TLHR4213 GRD 2 5 D3
LED Forward voltage: 2 V Luminous intensity: 15 mcd Operating temperature: -40...100 °C Case colour: Red Housing type: Clear Lens size: 3 mm (T1) Light colour: Red Technology: GaAsP on GaP Rated on-state current: 20 mA Transmission angle: 44 °
LED, 3MM, HE-RED; LED / Lamp Size:3mm / T-1; LED Colour:HE Red; Typ Luminous Intensity:15mcd; Viewing Angle:44°; Forward Current:30mA; Voltage, Vf Max:2V; Operating Temperature Range:-40°C to +100°C; Case Style:Radial; Current, If ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHR 4205
  • TLHR4205..