Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHG5205

LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHG5205.

IHS

Datasheet9 pages4 years ago
Datasheet8 pages0 years ago

Newark

Farnell

Future Electronics

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm

Descriptions

Descriptions of Vishay TLHG5205 provided by its distributors.

LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R
Green Ø5 mm 28° 10 mA 2 V 50 mcd Tinted Non-Diffused Through Hole LED- T-1 3/4
Single Color LED, Green, T-1 3/4, 5mm
LED, T-1 3/4, GREEN, 50MCD, 575NM
LED GREEN DIFFUSED T-1 3/4 T/H
LED Forward voltage: 2 VDC Luminous intensity: 40...50 Mcd Operating temperature: -40...100 °C Case colour: Tinted Housing type: Non Diffused Lens size: 5 mm (T1¾) Light colour: Green Technology: GaP on GaP Rated on-state current: 30 mA Transmission angle: 14 °
LED, 5MM, GREEN; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Green; Typ Luminous Intensity:50mcd; Viewing Angle:28°; Forward Current:30mA; Voltage, Vf Max:2.4V; Operating Temperature Range:-40°C to +100°C; Case Style:Radial; Current, ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric