What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TLHG4400-AS12Z

LED Round Dome Diffused Green TH 569nm 60° 2.4V 10mA 2.9mm × 2.9mm × 6.1mm

$ 0.248
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHG4400-AS12Z.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages0 years ago

Future Electronics

TME

Inventory History

3 month trend:
+12.23%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-09-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
White 3.5 V 20 mA 1100 mcd Radial Through Hole Clear LED

Descriptions

Descriptions of Vishay TLHG4400-AS12Z provided by its distributors.

LED Round Dome Diffused Green TH 569nm 60° 2.4V 10mA 2.9mm × 2.9mm × 6.1mm
Single Color LED, Green, Tinted Diffused, T-1, 3mm
Green Ø 3.2 x 4.4 mm 30 mA 3 V 13 mcd Tinted Diffused Through Hole LED - T-1
LED Uni-Color Green 565nm 2-Pin T-1

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHG4400AS12Z