What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TLHG4400-AS12

LED, 3MM, GREEN TINTED DIFFUSED; Bulb Size: T-1 (3mm); LED Colour: Green; Luminous

$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHG4400-AS12.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages0 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+16.08%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLHG4400-AS12 provided by its distributors.

LED, 3MM, GREEN TINTED DIFFUSED; Bulb Size: T-1 (3mm); LED Colour: Green; Luminous
Single Color LED, Green, Tinted Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1
569nm 60° 2.4V 10mA circular,with dome spread green Plugins standard mounting,Through hole mounting 2.9mm*2.9mm*6.1mm
LED, 3MM, GREEN TINTED DIFFUSED; Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:13mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:575nm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHG4400AS12