Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHG4200

Led Green 6.3 Mcd ((min.) 3 Mm Standard T-1 (tinted Undiffused) 30 ma
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHG4200.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages0 years ago

Newark

Farnell

Burklin Elektronik

TME

Inventory History

3 month trend:
-54.57%

CAD Models

Download Vishay TLHG4200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN 9 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX5573GD
Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm

Descriptions

Descriptions of Vishay TLHG4200 provided by its distributors.

LED GREEN 6.3 MCD ((MIN.) 3 MM STANDARD T-1 (TINTED UNDIFFUSED) 30 MA
LED Uni-Color Green 565nm 2-Pin T-1 T/R
Single Color LED, Green, T-1, 3mm
LED Lamp; Bulb Size:3mm; Luminous Intensity:6.3µcd; Viewing Angle:22°; Forward Current:20mA; Forward Voltage:2.4V; Color:Green; LED Color:Green; Leaded Process Compatible:Yes; Lens Style:(H x D) 4.5 x 3.2 mm; Lens Width:3" ;RoHS Compliant: Yes
3mm Round (T-1) Small Flange with Stand-Off, Green, Super(Ga
Standard LEDs - Through Hole Green Tint Non-Diff
LED Forward voltage: 2.4 V Luminous intensity: 10 mcd Case colour: Green Housing type: Clear Lens size: 3 mm (T1) Light colour: Green Technology: GaP on GaP Rated on-state current: 20 mA Transmission angle: 44 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHG 4200
  • TLHG4200..