Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TEMD1040

Photodiode PIN Module 940nm 0.6A/W Sensitivity 2-Pin SMD T/R
$ 0.366
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TEMD1040.

IHS

Datasheet8 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-1.45%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2001-08-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishayTEMD1020
IR-photodiode Photoelectric current: 6...13 uA Wavelength of max. photosensitivity: 940 nm
VishayTEMD1030
1V 940nm 30° 790nm~1.05μm 4ns 550mA/W@ 950nm 60V(DC) Pin 1nA 0.23mm2 SMD mount 2.5mm*2mm*2.7mm
Photodiode PIN Chip 940nm Automotive AEC-Q101 2-Pin SMD T/R
ams-OSRAMBPW 34 FSR-Z
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
Silicon PIN Photodiode with Daylight Filter, -40 to 100 °C, 3.9 x 6.5 x 1.2 mm
ams-OSRAMBPW 34 SR-Z
Photodiode PIN Chip 850nm 0.62A/W Sensitivity Automotive AEC-Q101 2-Pin DIL SMT

Descriptions

Descriptions of Vishay TEMD1040 provided by its distributors.

Photodiode PIN Module 940nm 0.6A/W Sensitivity 2-Pin SMD T/R
Pin-Type Photodiode, led-8C; |Vishay TEMD1040
Vishay Si PIN Photodiode 940nm IR Detection
PHOTO PIN DIODE SMD AXIAL FILTR-e3
VISHAY SENSOR PHOTODIODE 940NM SMD

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric