Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VEMD2020X01

Photodiode PIN Chip 940nm Automotive AEC-Q101 2-Pin SMD T/R
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VEMD2020X01.

IHS

Datasheet8 pages4 years ago

Upverter

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-2.09%

CAD Models

Download Vishay VEMD2020X01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-01-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VEMD2000X01 Series ±15° 940 nm 750 to 150 nm SMT Domed Silicon PIN Photodiode
IR-photodiode Photoelectric current: 8.5...17 uA Wavelength of max. photosensitivity: 900 nm
VishayVBPW34S
IR-photodiode Photoelectric current: 45...55 uA Wavelength of max. photosensitivity: 940 nm
EverlightPD70-01C/TR10
Photodiode PIN Chip 940nm 2-Pin SMD T/R
EverlightPD95-21B/TR10
SENSOR PHOTODIODE 940NM 2SMD / 1.9mm Round Subminiature Z-Bend Lead Photodiode
Lite-OnHSDL-5400
HSDL-5400 Series 40 V 875 nm PIN Photodiode IR Detector

Descriptions

Descriptions of Vishay VEMD2020X01 provided by its distributors.

Photodiode PIN Chip 940nm Automotive AEC-Q101 2-Pin SMD T/R
940 nm 50 mA ±15° High Speed Silicon PIN Photodiode
IR-Fotodioda VEMD2020X01; AEC-Q100, 15 °, 1 nA, 940 nm, SMD-2;Vishay
Photo Diode SMD Gullwing Filter-e3
SENSOR PHOTODIODE 940NM 2SMD GW
VISHAY VEMD2020X01 PHOT. DIODE SMD GULLWING FILT.
Vishay VEMD2020X01 PINフォトダイオード
PHOT. DIODE SMD GULLWING FILT.; Wavelength Typ:940nm; Half Angle:15°; Dark Current:1nA; Diode Case Style:SMD; No. of Pins:2; MSL:MSL 2A - 4 weeks; Breakdown Voltage Vbr:32V; Operating Temperature Range:-40°C to +100°C; Reverse ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric