Vishay TCDT1101

SINGLE PHASE BRIDGE (POWER MODULE) Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.262
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCDT1101.

IHS

Datasheet6 pages11 years ago
Datasheet8 pages0 years ago

Newark

Mouser

B+D Enterprises

Inventory History

3 month trend:
-0.24%

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

VishayCQY80NG
VISHAY CQY80NG Transistor Output Optocoupler, 1 Channel, 5 kV, 50 %, 60 mA, DIP, 6 Pins
VishayTCDT1102G
1-Ch Transistor Optocoupler, 5kV Isolation, 32V VCEO, PDIP-6
Vishay4N25V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Isocom4N26X
ISOCOM 4N26X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of Vishay TCDT1101 provided by its distributors.

SINGLE PHASE BRIDGE (POWER MODULE) Transistor Output Optocoupler, 1-Element, 5000V Isolation
TCDT1101 Series Single Channel 32V 5000 Vrms Phototransistor Optocoupler - DIP-6
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:32V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Collector Emitter Voltage V(br)ceo:32V; Current Transfer Ratio Max:80%; Current Transfer Ratio Min:40%; Fall Time tf:6.7µs; Forward Current If(AV):10mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Rise Time:7µs; Row Pitch:9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCDT1101.