Vishay CQY80NG

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CQY80NG.

element14 APAC

Datasheet8 pages17 years ago

IHS

Newark

Inventory History

3 month trend:
-0.35%

CAD Models

Download Vishay CQY80NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1987-05-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTCDT1101
SINGLE PHASE BRIDGE (POWER MODULE) Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCDT1102G
1-Ch Transistor Optocoupler, 5kV Isolation, 32V VCEO, PDIP-6
Vishay4N25V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Isocom4N26X
ISOCOM 4N26X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of Vishay CQY80NG provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Avnet Japan
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Output Optocouplers Phototransistor Out Single CTR >50%
Vishay , Through hole mounting, 6needle, PDIPencapsulation
OPTOCOUPLER, TRANSISTOR, 5000VRMS
DIP-6 OPTOCPLR WBASE CTR>50% -e3
OPTOCOUPLER Wide Baseconnection
6PIN TRANSISTOR DETECTOR, SINGLE
OPTO COUPLER; No. of Channels:1; Voltage, Isolation:600V ac; Output Type:NPN Phototransistor; Input Current:60mA; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Approval Bodies:UL, BSI, DIN (VDE) FIMKO (SETI); ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CQY80 NG
  • CQY80NG.