Vishay TCDT1100

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCDT1100.

IHS

Datasheet6 pages11 years ago
Datasheet8 pages0 years ago

Newark

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishayCQY80NG
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayTCDT1102G
1-Ch Transistor Optocoupler, 5kV Isolation, 32V VCEO, PDIP-6
VishayTCDT1101
SINGLE PHASE BRIDGE (POWER MODULE) Transistor Output Optocoupler, 1-Element, 5000V Isolation
Isocom4N26X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of Vishay TCDT1100 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Optocoupler with Phototransistor Output | OPTOISOLATOR 5KV TRANS 6DIP
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Phototransistor; Input Current Max:50mA; Output Voltage Max:32V; Package/Case:DIP-6; Leaded Process Compatible:Yes; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric