Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay T7YB105MT20

Res Cermet Trimmer 1M Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 4mm (7 X 6mm) Pin Thru-Hole Tube
$ 2.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T7YB105MT20.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-0.96%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.771
$ 2.87
Stock
3,352
585
Authorized Distributors
3
3
Resistance
1 MΩ
1 MΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
60 mW
60 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Cermet Trimmer 1M Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1M Ohm 20% 0.5W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
TT Electronics91ER1MEGLF
Trimmer, Cermet, 0.5W, 1000000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 1M Ohm 20% 3/50W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1M Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
TT Electronics91AR1MEGLF
Trimmer, Cermet, 0.5W, 1000000ohm, 250V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay T7YB105MT20 provided by its distributors.

Res Cermet Trimmer 1M Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 4mm (7 X 6mm) Pin Thru-Hole Tube
TRIMMER Trimmer, Cermet, 0.06W, 1000000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
1MΩ ±20% 60mW ±100ppm/℃ Through hole mounting 50mm*20.5mm*6mm
TRIMMER 1M OHM 0.06W PC PIN TOP

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric