TT Electronics 91AR1MEGLF

Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 91AR1MEGLF
$ 1.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 91AR1MEGLF.

IHS

Datasheet4 pages7 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-68.78%

CAD Models

Download TT Electronics 91AR1MEGLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Cermet Trimmer 1M Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1M Ohm 20% 0.5W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
TT Electronics91ER1MEGLF
Trimmer, Cermet, 0.5W, 1000000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 1M Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Res Cermet Trimmer 1M Ohm 20% 3/50W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1M Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 4mm (7 X 6mm) Pin Thru-Hole Tube

Descriptions

Descriptions of TT Electronics 91AR1MEGLF provided by its distributors.

Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 91AR1MEGLF
Trimmer, Cermet, 0.5W, 1000000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Trimmer 1M Ohm 20% 1/2W 1Turn 9.525mm Pin Thru-Hole Box
Res Cermet Trimmer 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.78 X 5.08mm) Pin Thru-Hole Bulk
TRIMMER, POTENTIOMETER, 1MOHM 1TURN THRU HOLE; Track Resistance:1Mohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; Adjustment Type:Top

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI