What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMPZ3931B-M3/84A

Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-220AA
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMPZ3931B-M3/84A.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay SMPZ3931B-M3/84A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-05-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC
ZMY Series 1 W 18 V Surface Mount Silicon planar Zener Diode - DO-213AB
Diodes Inc.MMSZ5243B-7-F
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123
Diodes Inc.SMAZ16-13-F
SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC
TZM5243 Series 13 V ±5% 500 mW Small Signal Zener Diode - MiniMELF SOD-80
Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay SMPZ3931B-M3/84A provided by its distributors.

Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-220AA
Zener Diode Single 18V 5% 12Ohm 1500mW 2-Pin SMP T/R
1.5W,18V 5%,smp Zener |Vishay SMPZ3931B-M3/84A
5% 500nA 18V 12¦¸ 1.5W DO-220-AA 3.61mm*2.18mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMPZ3931B-M3\84A