Vishay ZMY18-GS08

ZMY Series 1 W 18 V Surface Mount Silicon planar Zener Diode - DO-213AB
$ 0.229
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY18-GS08.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages14 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+82.62%

CAD Models

Download Vishay ZMY18-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.229
$ 0.216
Stock
609,823
211,661
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
-
Zener Voltage
18 V
18 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
11 Ω
11 Ω
Max Reverse Leakage Current
500 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZENER DIODE Zener Diode, 13V V(Z), 6.41%, 1W, Silicon, Unidirectional
ZM4746A Series 1 W 18 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.ZMM5249B-7
Diode Zener Single 19V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay ZMY18-GS08 provided by its distributors.

ZMY Series 1 W 18 V Surface Mount Silicon planar Zener Diode - DO-213AB
ZENER DIODE Zener Diode, 18V V(Z), 6.4%, 1W, Silicon, Unidirectional
Zener Diode, Aec-Q101, 1W, 18V, Do-213Ab; |Vishay ZMY18-GS08
Zener Voltage V = 18 / Zener Current mA = 40 / Configuration = Single / Zener Impedance Ohm = 11 / Power Dissipation (Pd) W = 1 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = DO-213AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 40 / Thermal Resistance K/W = 170

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY 18-GS08
  • ZMY18GS08