Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMP14A-M3/84A

SMP Series 400 W 14 V Uni-Directional Surface Mount TVS Diode - DO-220AA
$ 0.159
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMP14A-M3/84A.

IHS

Datasheet5 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

BournsSMAJ14A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
BournsSMAJ13A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.4V 5muA 400W -55C~150C TJ
Diode TVS Single Uni-Dir 13.6V 400W 2-Pin DO-213AB T/R
BournsSMAJ15A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ15A-13-F
Diode Transient Voltage Suppressor (TVS) Single Uni Directional 15V 400W 2-Pin SMA T/R
Diodes Inc.SMAJ16A-13-F
SMAJ Series 16 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay SMP14A-M3/84A provided by its distributors.

SMP Series 400 W 14 V Uni-Directional Surface Mount TVS Diode - DO-220AA
Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
14V Unidirectional 400W 17.2A 23.2V 15.6V DO-220AA SMD mount 1.15mm(height)
ESD Suppressors / TVS Diodes 400watt 14volt 5% Unidir
TVS Diode Single Uni-Dir 14V 400W 2-Pin SMP T/R
TVS DIODE 14VWM 23.2VC DO220AA
DIODE, TVS, UNIDIR, SMP, 400W, 14V, SMP; Reverse Stand-Off Voltage Vrwm:14V; Breakdown Voltage Range:15.6V to 17.2V; Clamping Voltage Vc Max:23.2V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:17.2A; Diode Case Style:SMP; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP14A-M3\84A