Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C8201FB300

Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C8201FB300.

IHS

Datasheet13 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-58.61%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.038
Stock
115,171
2,297,268
Authorized Distributors
6
5
Resistance
8.2 kΩ
8.2 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, Surface Mount, 1406

Descriptions

Descriptions of Vishay SMM02040C8201FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 1406 8.2K Ohm1% 1/4W ±50ppm/°C Conformal SMD Melf Blister T/R
Avnet Japan
Resistor; thin film SMD; 0204; axial; 8.2kOhm; 1%; 0.4W; -55+155 deg.C
Res Thin Film 0204(1406) 8.2K Ohm 1% 0.25W(1/4W) ¡À50ppm/¡ãC Sulfur Resistant Melf Pad SMD Automotive Medical T/R
SMM0204 Series 0.4 W 8.2 kOhm ±1 % ±50 ppm/K Thin Film Mini-MELF Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric