Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C8201FB000

Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, Surface Mount, 1406
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C8201FB000.

IHS

Datasheet13 pages4 years ago

TME

Future Electronics

Inventory History

3 month trend:
+34.80%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.041
Stock
2,277,268
112,171
Authorized Distributors
5
6
Resistance
8.2 kΩ
8.2 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 7.5kΩ 0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay SMM02040C8201FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 1406 8.2K Ohm 1% 1/4W 50ppm/C Conformal Melf SMD Blister T/R
SMM0204 Mini MELF MELF 0204 Chip Resistor ±1% ±50ppm/C 8.2kOhms 0.25W 1/4W
RES 8.2K OHM 1% 1/4W MELF 0204
8.2KΩ ±1% 250mW ±50ppm/℃ 0204 SMD mount 3.6mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric