Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SMM02040C2219FB000

Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, Surface Mount, 1406
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C2219FB000.

IHS

Datasheet13 pages4 years ago

TME

Inventory History

3 month trend:
-14.43%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.038
Stock
33,760
179,752
Authorized Distributors
4
6
Resistance
22.1 Ω
22.1 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

400mW Thin Film Resistor ±50ppm/℃ ±1% 22.1Ω 0204 Chip Resistor - Surface Mount ROHS
RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 22 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 20 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
KOA SpeerCF1/4C200J
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
KOA SpeerCFS1/4C200J
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SMM02040C2219FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, Surface Mount, 1406
MELF 0204 Mini MELF SMM0204 0.055Diax0.142L 1.40mmx3.60mm 0.25W 1/4W 22.1Ohms ±50ppm/C
22.1Ω ±1% 250mW ±50ppm/℃ 0204 SMD mount 3.6mm(Length)*1.4mm(width)
RES 22.1 OHM 1% 1/4W MELF 0204
MELF Resistors 1/4watt 22.1ohms 1% 50ppm 13"

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric