What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMCJ16A-E3/57T

TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 16 V, 26 V, DO-214AB (SMC), 2 Pins
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ16A-E3/57T.

Farnell

Datasheet6 pages4 years ago
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago

Newark

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
-4.92%

CAD Models

Download Vishay SMCJ16A-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.39
$ 0.39
Stock
470,454
429,050
429,050
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18.75 V
18.8 V
18.8 V
Clamping Voltage
26 V
26 V
26 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
57.7 A
57.7 A
57.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

60.3A 5Ã×A 25.5V 17.1V 15.3V 18.9V Unidirectional SMC(DO-214AB) TVS ROHS
BournsSMCJ16A
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ14A
Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ15A
SMCJ Series 16.7 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseTPSMC18A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS

Descriptions

Descriptions of Vishay SMCJ16A-E3/57T provided by its distributors.

TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 16 V, 26 V, DO-214AB (SMC), 2 Pins
1500 W 16 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Tvs Diode, 1.5Kw, 16V, Do-214Ab, Full Reel; Product Range:Transzorb Smcj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:16V; Clamping Voltage Max:26V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:-Rohs Compliant: Yes |Vishay SMCJ16A-E3/57T.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ16A-E3/57T.