What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMBG40A-E3/52

Transient Suppressor Diode, single, unidirectional, 40V V(Rwm), do-215Aa |Vishay SMBG40A-E3/52
$ 0.543
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBG40A-E3/52.

IHS

Datasheet5 pages3 years ago

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.543
$ 0.39
Stock
69,816
83,700
Authorized Distributors
6
5
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
9.3 A
9.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ40A
TVS Diode, SMBJ, Unidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB47A
P6SMB Series 64.8 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ40A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 40 Volt 600 Watt 2-Pin SMBJ
Diodes Inc.SMBJ40A-13-F
Protection Tvs Unidirectional Smb 600W 40.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Vishay SMBG40A-E3/52 provided by its distributors.

Transient Suppressor Diode, single, unidirectional,40V V(Rwm),do-215Aa |Vishay SMBG40A-E3/52
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA
Diode TVS Single Uni-Dir 40V 600W 2-Pin SMBG T/R
40V 600W 9.3A 64.5V 44.4V SMB(DO-214AA) 2.41mm
TVS DIODE 40VWM 64.5VC DO215AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBG40A-E352
  • SMBG40AE352