Littelfuse P6SMB47A

P6SMB Series 64.8 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB47A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago
Datasheet5 pages15 years ago

RS (Formerly Allied Electronics)

Future Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-32.94%

CAD Models

Download Littelfuse P6SMB47A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.149
$ 0.149
Stock
83,611
100,918
100,918
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
47.05 V
47.05 V
47.05 V
Clamping Voltage
64.8 V
64.8 V
64.8 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
9.4 A
9.3 A
9.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Unidirectional TVS Diode 600W 9.4A 64.8V 44.7V SMB(DO-214AA) SMD 2.44mm H
600W 10.3A 1Ã×A 59.3V 40.9V 36.8V 45.2V Unidirectional DO-214AA(SMBJ) TVS ROHS
LittelfuseTPSMB47A
Tvs Diode, Unidir, 40.2V, Smb; Product R |Littelfuse TPSMB47A
BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H

Descriptions

Descriptions of Littelfuse P6SMB47A provided by its distributors.

P6SMB Series 64.8 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 40.2V, RoHS
Littelfuse SCT
9.4A 600W 64.8V 44.7V Unidirectional 40.2V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
600W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSSION (TVS) DIODE
TVS Diode Single Uni-Dir 40.2V 600W 2-Pin SMB T/R
TVS DIODE, 600W, 47V, DO-214AA; Reverse
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 40.2VWM 64.8VC DO214AA
DIO, TRANSIENT, 64.8V, UNIDIRECTIONAL;
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 40.2 / Clamping Voltage V = 64.8 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 9.4 / Breakdown Voltage Min. V = 44.7 / Breakdown Voltage Max. V = 49.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN