What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMAZ5930B-M3/5A

Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAZ5930B-M3/5A.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.222
$ 0.222
Stock
108,033
951,137
951,137
Authorized Distributors
5
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
-
-
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC
DIODE ZENER 16V 1.5W SMA / 1.5 Watt Plastic Surface Mount Zener Voltage Regulators
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode Single 15V 6% 10Ohm 3000mW Automotive 2-Pin SMA T/R / DIODE ZENER 1.25W DO214AC
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of Vishay SMAZ5930B-M3/5A provided by its distributors.

Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
1.5W,16V 5%,sma Zener |Vishay SMAZ5930B-M3/5A
Compliant Surface Mount 10 Ω 5 % SMA 16 V No Single
5% 1¦ÌA 16V 10¦¸ 1.5W DO-214-AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAZ5930B-M3\5A