onsemi FDG6335N

N-Channel PowerTrench® MOSFET, 20V, 0.7A, 300mΩ
$ 0.166
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDG6335N.

IHS

Datasheet7 pages3 years ago
Datasheet5 pages0 years ago

Master Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
-0.60%

CAD Models

Download onsemi FDG6335N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2001-10-11
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2025-04-17
LTD Date2025-10-17
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

onsemiFDG6332C
Transistor MOSFET N/P-Channel 20 Volt 0.7A/0.6A 6-Pin SC-70
onsemiFDG6306P
PowerTrench® MOSFET, P-Channel 2.5V Specified, -20 V, -0.6 A, 420 mΩ
onsemiFDG6318PZ
Transistor MOSFET Array Dual P-CH 20V 0.5A 6-Pin SC-70 T/R
SI1553CDL-T1-GE3 Dual N/P-channel MOSFET Transistor, 0.4A, 0.7A, 20V, 6-Pin SOT-363
Dual N-Channel 20 V 0.385 Ohms Surface Mount Power Mosfet - SOT-363
SI1062X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.53 A, 20 V, 3-PIN SC-89

Descriptions

Descriptions of onsemi FDG6335N provided by its distributors.

N-Channel PowerTrench® MOSFET, 20V, 0.7A, 300mΩ
Trans MOSFET N-CH 20V 0.7A 6-Pin SC-88 T/R / MOSFET 2N-CH 20V 0.7A SOT-363
20V N-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 0.7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL N-CH, 20V, 0.7A, SC-70-6; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 700mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on; Available until stocks are exhausted Alternative available
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized use in small switching regulators, providing an extremely low RDS(ON) and gate charge (QG) in a small package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDG6335N.