Vishay SD101A-TAP

Rectifier Diode Small Signal Schottky 60V 0.03A Automotive AEC-Q101 2-Pin DO-35 Ammo
$ 0.115
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SD101A-TAP.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago

IHS

Inventory History

3 month trend:
+24.99%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-07-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBAT81S-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, Silicon, DO-35
VishayBAT82S-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, Silicon, DO-35
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA
STMicroelectronics1N5711
1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35
STMicroelectronics1N6263
DIODE, SCHOTTKY BARRIER, ULTRAFAST, VR 60V, IF 15MA, PKG DO-35,VF 1V, CJ 2.2PF, CS 50MA
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35

Descriptions

Descriptions of Vishay SD101A-TAP provided by its distributors.

Rectifier Diode Small Signal Schottky 60V 0.03A Automotive AEC-Q101 2-Pin DO-35 Ammo
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-35
Discrete Diode 60V 2A 200nA 30mA DO-204AH, DO-35 TH 3.9mm × 1.7mm × 1.7mm
SD101A Series 60 V Through Hole Schottky Barrier Diodes - DO-35
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:60V; Forward Current, If(AV):30mA; Forward Voltage Max, VF:410mV; Forward Surge Current Max, Ifsm:2A; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric