Vishay S07B-GS18

Rectifier Diode, 1 Phase, 1 Element, 0.7A, 100V V(RRM), Silicon, DO-219AB
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S07B-GS18.

IHS

Datasheet6 pages2 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.105
Stock
85,399
1,564,812
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
700 mA
700 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1.8 µs
1.8 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayS07G-GS18
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 400V V(RRM), Silicon, DO-219AB
VishayS07M-GS18
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
VishayS07G-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 400V V(RRM), Silicon, DO-219AB
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
Diodes Inc.HD04-T
Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount
Diodes Inc.HD01-T
Diode Rectifier Bridge Single 100 Volt 0.8A 4-Pin Mini-DIP Surface Mount

Descriptions

Descriptions of Vishay S07B-GS18 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.7A, 100V V(RRM), Silicon, DO-219AB
S07B Series 100 V 1.5 A High Voltage Small Signal Fast Switching Diode-DO-219AB
Diode Switching 100V 1.5A 2-Pin SMF T/R Automotive AEC-Q101
SWITCHING DIODE GENPURP SMF DO219AB
100V 25A 1.8μs 10μA 700mA DO-219-AB SMD mount 1.08mm(height)
STD RECOVERY DIODE, 100V, SINGLE, 1.8US;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric