Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RTO050F10001JTE1

TO-220-2 Fixed Resistor Rto 50 0.398LX0.177W 10.10MMX4.50MM 50W 10 Kohm ±150PPM/C
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO050F10001JTE1.

Farnell

Datasheet5 pages7 years ago
Datasheet4 pages17 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.87%

CAD Models

Download Vishay RTO050F10001JTE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-02-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 10kOhm ±150ppm/C
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 10kOhm ±150ppm/C
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 10kOhm ±150ppm/C
10 kOhms 5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
10KΩ ±5% 50W ±100ppm/℃ TO-220-2 Through hole mounting 10.41mm*3.18mm*16.52mm
TE Connectivity / AMP1623776-4
Chip Resistor 10kΩ ±5% 5W ±100ppm/°C TO-220 TH 12.7mm × 2.54mm × 25.4mm

Descriptions

Descriptions of Vishay RTO050F10001JTE1 provided by its distributors.

TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 10kOhm ±150ppm/C
Res Thick Film 10K Ohm 5% 50W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
RESISTOR;THICK FILM;RES 10 KILOHMS;PWR-RTG 50 W;TOL 5%;RADIAL;TO-220;HEAT SINK
10KΩ ±5% 50W ±150ppm/℃ TO-220-2 Through hole mounting 10.1mm*4.5mm*15mm
Fixed Resistor, Metal Glaze/thick Film, 50W, 10000ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, 50W 10K; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:2.25W; Voltage Rating:300V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:2000V; Element Limiting Voltage:300V; External Depth:4.5mm; External Length / Height:28.7mm; External Width:10.1mm; Full Power Rating Temperature:25°C; Lead Length:13.7mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Capability:2 x pr for 5 secs; Package / Case:TO-220; Power Rating with Heatsink:50W; Series:RTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:2.6°C/W; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:300V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTO050F10001JTE1.